LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 109D355X9075C2 product image
Images for reference only

VISHAY 109D355X9075C2

Manufacturer
MPN
109D355X9075C2
LCSC Part #
C1660632
Packaging
Through Hole,D5.6xL15.4mm
Customer #
Key Attributes
3.5uF ±10% 75V Tantalum Capacitors Through Hole,D5.6xL15.4mm
Datasheetpdf iconVISHAY 109D355X9075C2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.4772$ 38.48
200+$ 14.8899$ 2977.98
500+$ 14.3667$ 7183.35
1,000+$ 14.1089$ 14108.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL15.4mm
Capacitance3.5uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)10Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece