LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5516H product image
Images for reference only

VISHAY M39003/01-5516H

Manufacturer
MPN
M39003/01-5516H
LCSC Part #
C1660597
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5516H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.7631$ 40.76
200+$ 15.7743$ 3154.86
500+$ 15.2202$ 7610.10
1,000+$ 14.947$ 14947.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece