LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2056 product image
Images for reference only

VISHAY M39003/03-2056

Manufacturer
MPN
M39003/03-2056
LCSC Part #
C1660596
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-2056
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.9588$ 38.96
200+$ 15.0767$ 3015.34
500+$ 14.5473$ 7273.65
1,000+$ 14.2849$ 14284.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece