LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5517H product image
Images for reference only

VISHAY M39003/01-5517H

Manufacturer
MPN
M39003/01-5517H
LCSC Part #
C1660590
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5517H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.9912$ 38.99
200+$ 15.089$ 3017.80
500+$ 14.5596$ 7279.80
1,000+$ 14.2972$ 14297.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece