LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2898/98 product image
Images for reference only

VISHAY M39003/01-2898/98

Manufacturer
MPN
M39003/01-2898/98
LCSC Part #
C1660376
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2898/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.4049$ 30.40
200+$ 11.7675$ 2353.50
500+$ 11.3538$ 5676.90
1,000+$ 11.1485$ 11148.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece