LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0215/HSD product image
Images for reference only

VISHAY M39003/09-0215/HSD

Manufacturer
MPN
M39003/09-0215/HSD
LCSC Part #
C1660373
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0215/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.3848$ 30.38
200+$ 11.7582$ 2351.64
500+$ 11.3461$ 5673.05
1,000+$ 11.1408$ 11140.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece