LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5014 product image
Images for reference only

VISHAY M39003/01-5014

Manufacturer
MPN
M39003/01-5014
LCSC Part #
C1660292
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5014
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0677$ 17.07
200+$ 6.6061$ 1321.22
500+$ 6.373$ 3186.50
1,000+$ 6.2588$ 6258.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece