LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2895H product image
Images for reference only

VISHAY M39003/01-2895H

Manufacturer
MPN
M39003/01-2895H
LCSC Part #
C1660282
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2895H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.2272$ 29.23
200+$ 11.3106$ 2262.12
500+$ 10.9139$ 5456.95
1,000+$ 10.7164$ 10716.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece