LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0178 product image
Images for reference only

VISHAY M39003/09-0178

Manufacturer
MPN
M39003/09-0178
LCSC Part #
C1660176
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0178
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.0435$ 38.04
200+$ 14.7232$ 2944.64
500+$ 14.2061$ 7103.05
1,000+$ 13.9499$ 13949.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)190mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece