LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2007/HSD product image
Images for reference only

VISHAY M39003/03-2007/HSD

Manufacturer
MPN
M39003/03-2007/HSD
LCSC Part #
C1660162
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
330uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-2007/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.4539$ 37.45
200+$ 14.4948$ 2898.96
500+$ 13.9854$ 6992.70
1,000+$ 13.7338$ 13733.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece