LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7121/HSD product image
Images for reference only

VISHAY M39003/01-7121/HSD

Manufacturer
MPN
M39003/01-7121/HSD
LCSC Part #
C1660157
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7121/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.8442$ 36.84
200+$ 14.2586$ 2851.72
500+$ 13.757$ 6878.50
1,000+$ 13.51$ 13510.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece