LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0324H product image
Images for reference only

VISHAY M39003/09-0324H

Manufacturer
MPN
M39003/09-0324H
LCSC Part #
C1660155
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0324H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.7475$ 39.75
200+$ 15.3823$ 3076.46
500+$ 14.8421$ 7421.05
1,000+$ 14.575$ 14575.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece