LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7221A/99 product image
Images for reference only

VISHAY M39003/01-7221A/99

Manufacturer
MPN
M39003/01-7221A/99
LCSC Part #
C1660148
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7221A/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.9265$ 39.93
200+$ 15.4517$ 3090.34
500+$ 14.9084$ 7454.20
1,000+$ 14.6399$ 14639.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece