LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5689 product image
Images for reference only

VISHAY M39003/01-5689

Manufacturer
MPN
M39003/01-5689
LCSC Part #
C1660145
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5689
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7568$ 21.76
200+$ 8.4197$ 1683.94
500+$ 8.1249$ 4062.45
1,000+$ 7.9782$ 7978.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece