LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6039/99 product image
Images for reference only

VISHAY M39003/01-6039/99

Manufacturer
MPN
M39003/01-6039/99
LCSC Part #
C1660133
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6039/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7462$ 22.75
200+$ 8.8025$ 1760.50
500+$ 8.4938$ 4246.90
1,000+$ 8.341$ 8341.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece