LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2996 product image
Images for reference only

VISHAY M39003/01-2996

Manufacturer
MPN
M39003/01-2996
LCSC Part #
C1660118
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
120uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2996
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.7358$ 34.74
200+$ 13.4421$ 2688.42
500+$ 12.9698$ 6484.90
1,000+$ 12.7368$ 12736.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance120uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece