LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0471/98 product image
Images for reference only

VISHAY M39003/03-0471/98

Manufacturer
MPN
M39003/03-0471/98
LCSC Part #
C1660109
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0471/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.3954$ 29.40
200+$ 11.3754$ 2275.08
500+$ 10.9757$ 5487.85
1,000+$ 10.7781$ 10778.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece