LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7224/98 product image
Images for reference only

VISHAY M39003/01-7224/98

Manufacturer
MPN
M39003/01-7224/98
LCSC Part #
C1660096
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7224/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.9062$ 28.91
200+$ 11.1871$ 2237.42
500+$ 10.7935$ 5396.75
1,000+$ 10.5991$ 10599.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece