LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3020H product image
Images for reference only

VISHAY M39003/01-3020H

Manufacturer
MPN
M39003/01-3020H
LCSC Part #
C1659973
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-3020H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.2248$ 33.22
200+$ 12.8587$ 2571.74
500+$ 12.4065$ 6203.25
1,000+$ 12.1827$ 12182.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance82uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece