LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2971/98 product image
Images for reference only

VISHAY M39003/01-2971/98

Manufacturer
MPN
M39003/01-2971/98
LCSC Part #
C1659919
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2971/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.5722$ 34.57
200+$ 13.3788$ 2675.76
500+$ 12.9096$ 6454.80
1,000+$ 12.6766$ 12676.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece