LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0132H product image
Images for reference only

VISHAY M39003/09-0132H

Manufacturer
MPN
M39003/09-0132H
LCSC Part #
C1659908
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0132H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.0541$ 37.05
200+$ 14.3404$ 2868.08
500+$ 13.8357$ 6917.85
1,000+$ 13.5872$ 13587.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)65mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece