LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8093H product image
Images for reference only

VISHAY M39003/01-8093H

Manufacturer
MPN
M39003/01-8093H
LCSC Part #
C1659892
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8093H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.743$ 31.74
200+$ 12.2845$ 2456.90
500+$ 11.8524$ 5926.20
1,000+$ 11.6394$ 11639.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece