LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7085 product image
Images for reference only

VISHAY M39003/01-7085

Manufacturer
MPN
M39003/01-7085
LCSC Part #
C1659883
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7085
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.2406$ 35.24
200+$ 13.6381$ 2727.62
500+$ 13.1597$ 6579.85
1,000+$ 12.922$ 12922.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece