LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6383/98 product image
Images for reference only

VISHAY M39003/01-6383/98

Manufacturer
MPN
M39003/01-6383/98
LCSC Part #
C1659869
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6383/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.2652$ 35.27
200+$ 13.6474$ 2729.48
500+$ 13.1674$ 6583.70
1,000+$ 12.9312$ 12931.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece