LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6376/HSD product image
Images for reference only

VISHAY M39003/01-6376/HSD

Manufacturer
MPN
M39003/01-6376/HSD
LCSC Part #
C1659846
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6376/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.3145$ 34.31
200+$ 13.2801$ 2656.02
500+$ 12.8124$ 6406.20
1,000+$ 12.5824$ 12582.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece