BrtLed BL-HGE35A-AV-TRB
| Manufacturer |
BrtLed
Asian Brands |
| Mfr. Part # | BL-HGE35A-AV-TRB |
| LCSC Part # | C165984 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR 0805 SMD |
| Description | 20mA 94mcd 566nm~576nm Yellow Green 2V 52mW 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,500 
11,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0274 | $ 0.55 |
200+ | $ 0.0211 | $ 4.22 |
600+ | $ 0.0176 | $ 10.56 |
3,000+ | $ 0.0159 | $ 47.70 |
9,000+ | $ 0.014 | $ 126.00 |
21,000+ | $ 0.0131 | $ 275.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$