LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6017 product image
Images for reference only

VISHAY M39003/01-6017

Manufacturer
MPN
M39003/01-6017
LCSC Part #
C1659828
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6017
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5618$ 36.56
200+$ 14.149$ 2829.80
500+$ 13.652$ 6826.00
1,000+$ 13.4066$ 13406.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece