LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5090 product image
Images for reference only

VISHAY M39003/01-5090

Manufacturer
MPN
M39003/01-5090
LCSC Part #
C1659796
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5090
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.5671$ 31.57
200+$ 12.2166$ 2443.32
500+$ 11.7875$ 5893.75
1,000+$ 11.5745$ 11574.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece