LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5418/HSD product image
Images for reference only

VISHAY M39003/01-5418/HSD

Manufacturer
MPN
M39003/01-5418/HSD
LCSC Part #
C1659645
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5418/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.5829$ 33.58
200+$ 12.9961$ 2599.22
500+$ 12.5392$ 6269.60
1,000+$ 12.3139$ 12313.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece