LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2893H product image
Images for reference only

VISHAY M39003/01-2893H

Manufacturer
MPN
M39003/01-2893H
LCSC Part #
C1659629
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2893H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.1485$ 29.15
200+$ 11.2797$ 2255.94
500+$ 10.8846$ 5442.30
1,000+$ 10.6886$ 10688.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece