LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0046H product image
Images for reference only

VISHAY M39003/09-0046H

Manufacturer
MPN
M39003/09-0046H
LCSC Part #
C1659619
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0046H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.9945$ 30.99
200+$ 11.9944$ 2398.88
500+$ 11.573$ 5786.50
1,000+$ 11.3646$ 11364.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)95mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece