LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0167 product image
Images for reference only

VISHAY M39003/09-0167

Manufacturer
MPN
M39003/09-0167
LCSC Part #
C1659608
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0167
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.818$ 27.82
200+$ 10.7658$ 2153.16
500+$ 10.3876$ 5193.80
1,000+$ 10.2008$ 10200.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)300mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece