LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7216 product image
Images for reference only

VISHAY M39003/01-7216

Manufacturer
MPN
M39003/01-7216
LCSC Part #
C1659601
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7216
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.2869$ 35.29
200+$ 13.6567$ 2731.34
500+$ 13.1767$ 6588.35
1,000+$ 12.939$ 12939.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece