LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6122 product image
Images for reference only

VISHAY M39003/01-6122

Manufacturer
MPN
M39003/01-6122
LCSC Part #
C1659600
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6122
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.6662$ 33.67
200+$ 13.0285$ 2605.70
500+$ 12.5716$ 6285.80
1,000+$ 12.3447$ 12344.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece