LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7223 product image
Images for reference only

VISHAY M39003/01-7223

Manufacturer
MPN
M39003/01-7223
LCSC Part #
C1659598
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7223
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.8905$ 36.89
200+$ 14.2771$ 2855.42
500+$ 13.7755$ 6887.75
1,000+$ 13.527$ 13527.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece