LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0047H product image
Images for reference only

VISHAY M39003/09-0047H

Manufacturer
MPN
M39003/09-0047H
LCSC Part #
C1659567
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0047H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.5314$ 30.53
200+$ 11.8153$ 2363.06
500+$ 11.4001$ 5700.05
1,000+$ 11.1948$ 11194.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)95mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece