LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6014H product image
Images for reference only

VISHAY M39003/01-6014H

Manufacturer
MPN
M39003/01-6014H
LCSC Part #
C1659566
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6014H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.2365$ 29.24
200+$ 11.3152$ 2263.04
500+$ 10.917$ 5458.50
1,000+$ 10.721$ 10721.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece