LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5066 product image
Images for reference only

VISHAY M39003/01-5066

Manufacturer
MPN
M39003/01-5066
LCSC Part #
C1659562
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5066
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7198$ 3.72
200+$ 1.4401$ 288.02
500+$ 1.3892$ 694.60
1,000+$ 1.3645$ 1364.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece