LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6264H product image
Images for reference only

VISHAY M39003/01-6264H

Manufacturer
MPN
M39003/01-6264H
LCSC Part #
C1659551
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
820nF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6264H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.5947$ 21.59
200+$ 8.3579$ 1671.58
500+$ 8.0631$ 4031.55
1,000+$ 7.9181$ 7918.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance820nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece