LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3136 product image
Images for reference only

VISHAY M39003/01-3136

Manufacturer
MPN
M39003/01-3136
LCSC Part #
C1659550
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-3136
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.6012$ 32.60
200+$ 12.6164$ 2523.28
500+$ 12.1734$ 6086.70
1,000+$ 11.9542$ 11954.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece