LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0142/HSD product image
Images for reference only

VISHAY M39003/09-0142/HSD

Manufacturer
MPN
M39003/09-0142/HSD
LCSC Part #
C1659549
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0142/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.8504$ 27.85
200+$ 10.7781$ 2155.62
500+$ 10.3999$ 5199.95
1,000+$ 10.2116$ 10211.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)110mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece