LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7090H product image
Images for reference only

VISHAY M39003/01-7090H

Manufacturer
MPN
M39003/01-7090H
LCSC Part #
C1659536
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
39uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7090H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.7094$ 33.71
200+$ 13.0455$ 2609.10
500+$ 12.587$ 6293.50
1,000+$ 12.3602$ 12360.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance39uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece