LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7085/HSD product image
Images for reference only

VISHAY M39003/01-7085/HSD

Manufacturer
MPN
M39003/01-7085/HSD
LCSC Part #
C1659523
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7085/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.4165$ 35.42
200+$ 13.7061$ 2741.22
500+$ 13.2245$ 6612.25
1,000+$ 12.9868$ 12986.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece