LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7155H product image
Images for reference only

VISHAY M39003/01-7155H

Manufacturer
MPN
M39003/01-7155H
LCSC Part #
C1659513
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
47nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7155H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.3234$ 32.32
200+$ 12.5083$ 2501.66
500+$ 12.07$ 6035.00
1,000+$ 11.8524$ 11852.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece