LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0044/HSD product image
Images for reference only

VISHAY M39003/09-0044/HSD

Manufacturer
MPN
M39003/09-0044/HSD
LCSC Part #
C1659504
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0044/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.1627$ 31.16
200+$ 12.0607$ 2412.14
500+$ 11.6363$ 5818.15
1,000+$ 11.4264$ 11426.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece