LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5216/HSD product image
Images for reference only

VISHAY M39003/01-5216/HSD

Manufacturer
MPN
M39003/01-5216/HSD
LCSC Part #
C1659501
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5216/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8796$ 17.88
200+$ 6.9194$ 1383.88
500+$ 6.6771$ 3338.55
1,000+$ 6.5567$ 6556.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece