LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D685X9050YE3 product image
Images for reference only

VISHAY 173D685X9050YE3RoHS

Manufacturer
MPN
173D685X9050YE3
LCSC Part #
C1659479
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D685X9050YE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8273$ 9.83
200+$ 3.8032$ 760.64
500+$ 3.6704$ 1835.20
1,000+$ 3.6041$ 3604.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece