LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0212/HSD product image
Images for reference only

VISHAY M39003/09-0212/HSD

Manufacturer
MPN
M39003/09-0212/HSD
LCSC Part #
C1659427
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0212/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.9096$ 30.91
200+$ 11.9619$ 2392.38
500+$ 11.5421$ 5771.05
1,000+$ 11.3337$ 11333.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)85mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece