LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0205/HSD product image
Images for reference only

VISHAY M39003/09-0205/HSD

Manufacturer
MPN
M39003/09-0205/HSD
LCSC Part #
C1659423
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0205/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.3157$ 32.32
200+$ 12.5068$ 2501.36
500+$ 12.0669$ 6033.45
1,000+$ 11.8493$ 11849.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)60mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece