LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6017/HSD product image
Images for reference only

VISHAY M39003/01-6017/HSD

Manufacturer
MPN
M39003/01-6017/HSD
LCSC Part #
C1659410
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6017/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.0986$ 35.10
200+$ 13.5826$ 2716.52
500+$ 13.1057$ 6552.85
1,000+$ 12.8695$ 12869.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece